Part Details for M49470X01105KAJ\\TR by Kyocera AVX Components
Overview of M49470X01105KAJ\\TR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49470X01105KAJ\\TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49470X01105KAJ\\TR
|
Avnet Americas | Capacitor Multi-layer Ceramic 1uF 50V X7R 10% SMD Stacked 125°C T/R - Custom Tape W/Leader (Alt: M49470X01105KAJ\\TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
M49470X01105KAJ\\TR
|
Avnet Americas | Capacitor Multi-layer Ceramic 1uF 50V X7R 10% SMD Stacked 125°C T/R - Custom Tape W/Leader (Alt: M49470X01105KAJ\\TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |