Datasheets
M4A3-256/128-55FAC by:

EE PLD, 5.5ns, 256-Cell, CMOS, PBGA256, FPBGA-256

Part Details for M4A3-256/128-55FAC by Lattice Semiconductor Corporation

Overview of M4A3-256/128-55FAC by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for M4A3-256/128-55FAC

Part # Distributor Description Stock Price Buy
Quest Components EE PLD, 5.5NS, 256-CELL, CMOS, PBGA256 51
  • 1 $66.0000
  • 18 $56.1000
  • 37 $52.8000
$52.8000 / $66.0000 Buy Now
Quest Components EE PLD, 5.5NS, 256-CELL, CMOS, PBGA256 3
  • 1 $66.0720
$66.0720 Buy Now
Quest Components EE PLD, 5.5NS, 256-CELL, CMOS, PBGA256 1
  • 1 $42.9000
$42.9000 Buy Now

Part Details for M4A3-256/128-55FAC

M4A3-256/128-55FAC CAD Models

M4A3-256/128-55FAC Part Data Attributes

M4A3-256/128-55FAC Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
M4A3-256/128-55FAC Lattice Semiconductor Corporation EE PLD, 5.5ns, 256-Cell, CMOS, PBGA256, FPBGA-256
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code BGA
Package Description FPBGA-256
Pin Count 256
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Additional Feature YES
Clock Frequency-Max 105 MHz
In-System Programmable YES
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
JTAG BST YES
Length 17 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 14
Number of I/O Lines 128
Number of Macro Cells 256
Number of Terminals 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD
Propagation Delay 5.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm

Alternate Parts for M4A3-256/128-55FAC

This table gives cross-reference parts and alternative options found for M4A3-256/128-55FAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-256/128-55FAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M4A3-256/128-55FANC EE PLD, 5.5ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation M4A3-256/128-55FAC vs M4A3-256/128-55FANC
Part Number Description Manufacturer Compare
M4A3-256/128-65FAC EE PLD, 6.5ns, 256-Cell, CMOS, PBGA256, FPBGA-256 Lattice Semiconductor Corporation M4A3-256/128-55FAC vs M4A3-256/128-65FAC
LC5256MV-75FN256C EE PLD, 9.5ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation M4A3-256/128-55FAC vs LC5256MV-75FN256C
M5A3-256/160-12YC EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Lattice Semiconductor Corporation M4A3-256/128-55FAC vs M5A3-256/160-12YC
MACHLV466-10YC EE PLD, 10ns, 256-Cell, CMOS, PQFP208, Vantis Corporation M4A3-256/128-55FAC vs MACHLV466-10YC
M4A3-256/192-10FANI EE PLD, 10ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation M4A3-256/128-55FAC vs M4A3-256/192-10FANI
M4A3-256/128-14YI EE PLD, 14ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Lattice Semiconductor Corporation M4A3-256/128-55FAC vs M4A3-256/128-14YI
CY37256VP208-83NC Flash PLD, 19ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Cypress Semiconductor M4A3-256/128-55FAC vs CY37256VP208-83NC
XCR3256XL-12FTG256I EE PLD, 12ns, 256-Cell, CMOS, PBGA256, FBGA-256 AMD Xilinx M4A3-256/128-55FAC vs XCR3256XL-12FTG256I
XCR3256XL-10FTG256C EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FBGA-256 AMD Xilinx M4A3-256/128-55FAC vs XCR3256XL-10FTG256C
LC5256MV-5FN256C EE PLD, 6ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation M4A3-256/128-55FAC vs LC5256MV-5FN256C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4A3-256/128-55FAC by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4A3-256/128-55FAC by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M4A3-256/128-55FAC would you like to use for your alert(s)?
  • Please alert me when M4A3-256/128-55FAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M4A3-256/128-55FAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4A3-256/128-55FAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M4A3-256/128-55FAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4A3-256/128-55FAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4A3-256/128-55FAC by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: