Programmable Logic
M4A3-256/128-7YNI
Lattice Semiconductor Corporation
Description: EE PLD, 7.5ns, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208

Overview of M4A3-256/128-7YNI by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for M4A3-256/128-7YNI by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ1854
Newark Ispmach 4A, 256 Mc, Jtag, Isp, 3.3V, Ee Cpld Rohs Compliant: Yes |Lattice Semiconductor M4A3-256/128-7YNI RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for M4A3-256/128-7YNI by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M4A3-256/128-7YNI by Lattice Semiconductor Corporation

M4A3-256/128-7YNI
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
76.9 MHz
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
14
Number of I/O Lines
128
Number of Inputs
128
Number of Macro Cells
256
Number of Outputs
128
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
14 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
28 mm
Want to compare parts?
  1. M4A3-256/128-7YNI
    Lattice Semiconductor Corporation
    EE PLD, 7.5ns, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208
    VS

Alternate Parts for M4A3-256/128-7YNI

This table gives cross-reference parts and alternative options found for M4A3-256/128-7YNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-256/128-7YNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M4A3-256/128-7YC EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Lattice Semiconductor Corporation M4A3-256/128-7YNI vs M4A3-256/128-7YC
M4A3-256/128-7YNC EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation M4A3-256/128-7YNI vs M4A3-256/128-7YNC
M4A3-256/128-7YC EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, Vantis Corporation M4A3-256/128-7YNI vs M4A3-256/128-7YC
M4A3-256/128-7YI EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, Vantis Corporation M4A3-256/128-7YNI vs M4A3-256/128-7YI
Part Number Description Manufacturer Compare
M4A3-256/128-7YI EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, Vantis Corporation M4A3-256/128-7YNI vs M4A3-256/128-7YI
M4LV-256/128-7YI EE PLD, 10ns, CMOS, PQFP208, Vantis Corporation M4A3-256/128-7YNI vs M4LV-256/128-7YI
M4A3-256/128-7YNC EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation M4A3-256/128-7YNI vs M4A3-256/128-7YNC
M4A3-256/128-7YC EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, Vantis Corporation M4A3-256/128-7YNI vs M4A3-256/128-7YC
M4A3-256/128-7YC EE PLD, 7.5ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Lattice Semiconductor Corporation M4A3-256/128-7YNI vs M4A3-256/128-7YC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4A3-256/128-7YNI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4A3-256/128-7YNI by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M4A3-256/128-7YNI would you like to use for your alert(s)?
  • Please alert me when M4A3-256/128-7YNI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M4A3-256/128-7YNI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4A3-256/128-7YNI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M4A3-256/128-7YNI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4A3-256/128-7YNI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4A3-256/128-7YNI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: