Part Details for M4A3-384/192-14FANI by Lattice Semiconductor Corporation
Overview of M4A3-384/192-14FANI by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4A3-384/192-14FANI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1879
|
Newark | Ispmach 4A, 384 Mc, jtag, isp, 3.3V, ee Cpld Rohs Compliant: Yes |Lattice Semiconductor M4A3-384/192-14FANI RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M4A3-384/192-14FANI
M4A3-384/192-14FANI CAD Models
M4A3-384/192-14FANI Part Data Attributes
|
M4A3-384/192-14FANI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-384/192-14FANI
Lattice Semiconductor Corporation
EE PLD, 14ns, 384-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 41.7 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 192 | |
Number of Macro Cells | 384 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 192 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for M4A3-384/192-14FANI
This table gives cross-reference parts and alternative options found for M4A3-384/192-14FANI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-384/192-14FANI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A3-384/192-65FAC | EE PLD, 6.5ns, 384-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | M4A3-384/192-14FANI vs M4A3-384/192-65FAC |
XCR3384XL-10FT256C | EE PLD, 10ns, 384-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | M4A3-384/192-14FANI vs XCR3384XL-10FT256C |
XCR3384XL-7FTG256C | EE PLD, 7.5ns, 384-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | M4A3-384/192-14FANI vs XCR3384XL-7FTG256C |
XCR3384XL-12FT256C | EE PLD, 12ns, 384-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | M4A3-384/192-14FANI vs XCR3384XL-12FT256C |
M4A3-384/192-10FANC | EE PLD, 10ns, 384-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | M4A3-384/192-14FANI vs M4A3-384/192-10FANC |
M4A3-384/192-10FANI | EE PLD, 10ns, 384-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | M4A3-384/192-14FANI vs M4A3-384/192-10FANI |
M4A3-384/192-12FANI | EE PLD, 12ns, 384-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | M4A3-384/192-14FANI vs M4A3-384/192-12FANI |
M4A3-384/192-65FANC | EE PLD, 6.5ns, 384-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | M4A3-384/192-14FANI vs M4A3-384/192-65FANC |
XCR3384XL-7FT256C | EE PLD, 7.5ns, 384-Cell, CMOS, PBGA256, FBGA-256 | AMD Xilinx | M4A3-384/192-14FANI vs XCR3384XL-7FT256C |
M4A3-384/192-12FANC | EE PLD, 12ns, 384-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | M4A3-384/192-14FANI vs M4A3-384/192-12FANC |