Programmable Logic
M4A3-64/64-12VNI
Lattice Semiconductor Corporation
Description: EE PLD, 12ns, 64-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100

Overview of M4A3-64/64-12VNI by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities

Price & Stock for M4A3-64/64-12VNI by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ1901
Newark Ispmach 4A, 64 Mc, Jtag, Isp, 3.3V, Ee Cpld Rohs Compliant: Yes |Lattice Semiconductor M4A3-64/64-12VNI RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for M4A3-64/64-12VNI by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M4A3-64/64-12VNI by Lattice Semiconductor Corporation

M4A3-64/64-12VNI
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LEAD FREE, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
YES
Architecture
PAL-TYPE
Clock Frequency-Max
52.6 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
JTAG BST
YES
Length
14 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
64
Number of Macro Cells
64
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
Propagation Delay
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. M4A3-64/64-12VNI
    Lattice Semiconductor Corporation
    EE PLD, 12ns, 64-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100
    VS

Alternate Parts for M4A3-64/64-12VNI

This table gives cross-reference parts and alternative options found for M4A3-64/64-12VNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-64/64-12VNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M4A3-64/64-12VI EE PLD, 12ns, 64-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A3-64/64-12VNI vs M4A3-64/64-12VI
Part Number Description Manufacturer Compare
M4A3-64/64-7VC EE PLD, 7.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A3-64/64-12VNI vs M4A3-64/64-7VC
M4A3-64/64-12VI EE PLD, 12ns, 64-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A3-64/64-12VNI vs M4A3-64/64-12VI
ISPLSI2064VE-100LTN100 EE PLD, 13ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation M4A3-64/64-12VNI vs ISPLSI2064VE-100LTN100
M4A3-64/64-55VC EE PLD, 5.5ns, 64-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A3-64/64-12VNI vs M4A3-64/64-55VC
ISPLSI2064V-60LT100I EE PLD, 20ns, 64-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A3-64/64-12VNI vs ISPLSI2064V-60LT100I
CY37064VP100-100AXC EE PLD, 12ns, 64-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor M4A3-64/64-12VNI vs CY37064VP100-100AXC
M4A3-64/64-10VNC EE PLD, 10ns, 64-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation M4A3-64/64-12VNI vs M4A3-64/64-10VNC
ISPLSI2064VE-200LT100 EE PLD, 7ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 Lattice Semiconductor Corporation M4A3-64/64-12VNI vs ISPLSI2064VE-200LT100
M4A3-64/64-10VNI EE PLD, 10ns, 64-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation M4A3-64/64-12VNI vs M4A3-64/64-10VNI
CY37064VP100-100AC EE PLD, 12ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor M4A3-64/64-12VNI vs CY37064VP100-100AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4A3-64/64-12VNI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4A3-64/64-12VNI by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M4A3-64/64-12VNI would you like to use for your alert(s)?
  • Please alert me when M4A3-64/64-12VNI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M4A3-64/64-12VNI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4A3-64/64-12VNI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M4A3-64/64-12VNI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4A3-64/64-12VNI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4A3-64/64-12VNI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: