Part Details for M4LV-128/64-10YC by AMD
Overview of M4LV-128/64-10YC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S2281ACCSP-10YC#KC0 | Renesas Electronics Corporation | DC Input/Single Transistor Output Photocouplers (Optocouplers) | |
RV1S9207ACCSP-10YC#KC0 | Renesas Electronics Corporation | 0.6 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SSOP (LSSO5 WITH 8.2mm Creepage Distance) Photocoupler | |
RV1S9060ACCSP-10YC#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler |
Price & Stock for M4LV-128/64-10YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 10NS PROP DELAY, 100 Pin, Plastic, QFP | 239 |
|
$6.9000 / $12.0000 | Buy Now |
Part Details for M4LV-128/64-10YC
M4LV-128/64-10YC CAD Models
M4LV-128/64-10YC Part Data Attributes
|
M4LV-128/64-10YC
AMD
Buy Now
Datasheet
|
Compare Parts:
M4LV-128/64-10YC
AMD
EE PLD, 20ns, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 80 MHz | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for M4LV-128/64-10YC
This table gives cross-reference parts and alternative options found for M4LV-128/64-10YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4LV-128/64-10YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4LV-128/64-10YI | EE PLD, 20ns, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | M4LV-128/64-10YC vs M4LV-128/64-10YI |
M4A3-128/64-10YNC | EE PLD, 10ns, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4LV-128/64-10YC vs M4A3-128/64-10YNC |
M4A3-128/64-10YNI | EE PLD, 10ns, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4LV-128/64-10YC vs M4A3-128/64-10YNI |