Part Details for M4LV-128N/64-10JC by Lattice Semiconductor Corporation
Overview of M4LV-128N/64-10JC by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H10J/C | Rochester Electronics LLC | 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner |
Price & Stock for M4LV-128N/64-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M4LV-128N/64-10JC-ND
|
DigiKey | IC CPLD 128MC 7.5NS 84PLCC Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
785 In Stock |
|
$24.9900 | Buy Now |
|
Rochester Electronics | EE PLD, 10ns, 128-Cell PQCC84 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 785 |
|
$21.4500 / $25.2300 | Buy Now |
Part Details for M4LV-128N/64-10JC
M4LV-128N/64-10JC CAD Models
M4LV-128N/64-10JC Part Data Attributes
|
M4LV-128N/64-10JC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4LV-128N/64-10JC
Lattice Semiconductor Corporation
EE PLD, 10ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 58.8 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for M4LV-128N/64-10JC
This table gives cross-reference parts and alternative options found for M4LV-128N/64-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4LV-128N/64-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY37128VP84-83YMB | EE PLD, 15ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 | Cypress Semiconductor | M4LV-128N/64-10JC vs CY37128VP84-83YMB |
M4LV-128N/64-12JC | EE PLD, 22ns, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | M4LV-128N/64-10JC vs M4LV-128N/64-12JC |
M4LV-128N/64-14JI | EE PLD, 14ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | M4LV-128N/64-10JC vs M4LV-128N/64-14JI |
M4LV-128N/64-15JC | EE PLD, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | M4LV-128N/64-10JC vs M4LV-128N/64-15JC |
ISPLSI2128VE-100LJ84 | EE PLD, 13ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | M4LV-128N/64-10JC vs ISPLSI2128VE-100LJ84 |
CY37128VP84-83JI | EE PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | M4LV-128N/64-10JC vs CY37128VP84-83JI |
ISPLSI2128VE-180LJ84 | EE PLD, 7.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | M4LV-128N/64-10JC vs ISPLSI2128VE-180LJ84 |
CY37128VP84-125JC | EE PLD, 10ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | M4LV-128N/64-10JC vs CY37128VP84-125JC |
M4LV-128N/64-7JC | EE PLD, 18ns, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | M4LV-128N/64-10JC vs M4LV-128N/64-7JC |
XCR3128-15PC84I | EE PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | M4LV-128N/64-10JC vs XCR3128-15PC84I |