Part Details for M5-132-499 by Brady Worldwide Inc
Overview of M5-132-499 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5-132-499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7411
|
Newark | Lbl, Thermal Transfer Print, Blk On Wht, Label Type:Thermal Transfer Printable, Label Height:31.75Mm, Label Width:38.1Mm, Label Diameter:-, Label Material:Nylon Cloth, Label Colour:Black On White, Pack Quantity:160, Product Range:- Rohs Compliant: Yes |Brady M5-132-499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$66.9900 | Buy Now |
DISTI #
2267-M5-132-499-ND
|
DigiKey | NYLON FLG 1.25X1.5 BK/WT RL160 Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$67.7245 / $78.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.9900 | Buy Now |
DISTI #
10234711
|
Techni-Tool, Inc. | Brady M5-132-499 Nylon Labels, Aggressive Adhesive, M5 Printers, 1.25" H x 1.5" W, Black on White | 0 |
|
$66.9900 | Buy Now |
DISTI #
10234711
|
TestEquity LLC | Brady M5-132-499 Nylon Labels, Aggressive Adhesive, M5 Printers, 1.25" H x 1.5" W, Black on White | 0 |
|
$66.9900 | Buy Now |