Part Details for M5-256/160-7YC by AMD
Overview of M5-256/160-7YC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for M5-256/160-7YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for M5-256/160-7YC
M5-256/160-7YC CAD Models
M5-256/160-7YC Part Data Attributes
|
M5-256/160-7YC
AMD
Buy Now
Datasheet
|
Compare Parts:
M5-256/160-7YC
AMD
EE PLD, 14ns, CMOS, PQFP208, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 160 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for M5-256/160-7YC
This table gives cross-reference parts and alternative options found for M5-256/160-7YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5-256/160-7YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5-256/160-7YC/1 | M5-256/160-7YC/1, | Vantis Corporation | M5-256/160-7YC vs M5-256/160-7YC/1 |
M5-256/160-7YNC | EE PLD, 7.5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | M5-256/160-7YC vs M5-256/160-7YNC |
M5-256/160-7YNC/1 | EE PLD, 7.5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | M5-256/160-7YC vs M5-256/160-7YNC/1 |
M5-256/160-7YI | EE PLD, 10ns, CMOS, PQFP208, | Vantis Corporation | M5-256/160-7YC vs M5-256/160-7YI |