Connectors
M50-3612042R
Description: CONN HDR 1.27MM SMD AU 40POS

Overview of M50-3612042R by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M50-3612042R by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC5123
Newark 20+20 Pos. Male Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M50-3612042R RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $3.4700
  • 2,000 $3.1300
  • 4,000 $3.0200
$3.0200 / $3.4700 Buy Now
DISTI # 952-3095-1-ND
DigiKey CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 595
In Stock
  • 1 $5.3300
  • 10 $4.8400
  • 100 $4.2642
  • 700 $2.6387
$2.6387 / $5.3300 Buy Now
DISTI # 855-M50-3612042R
Mouser Electronics Headers & Wire Housings 20+20 DIL SMT P/HDR W/PEGS T/R RoHS: Compliant 1394
  • 1 $5.2800
  • 10 $4.5400
  • 100 $4.2200
  • 250 $3.6900
  • 700 $3.5900
  • 1,400 $3.0600
  • 2,100 $2.8400
$2.8400 / $5.2800 Buy Now
DISTI # M50-3612042R
Avnet Abacus Conn Unshrouded HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: M50-3612042R) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for M50-3612042R by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M50-3612042R by Harwin

M50-3612042R
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
LOW PROFILE
Board Mounting Option
PEG
Body Breadth
0.134 inch
Body Depth
0.066 inch
Body Length
1 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
300 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.88 mm
Plating Thickness
3u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. M50-3612042R
    Harwin
    CONN HDR 1.27MM SMD AU 40POS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M50-3612042R by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M50-3612042R by Harwin

Select Manufacturer
Which Manufacturer of M50-3612042R would you like to use for your alert(s)?
  • Please alert me when M50-3612042R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M50-3612042R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M50-3612042R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M50-3612042R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M50-3612042R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M50-3612042R by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: