Part Details for M50-3801742 by Harwin
Overview of M50-3801742 by Harwin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50-3801742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6889
|
Newark | Board In Conn, 34Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3801742 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$2.4500 / $3.7500 | Buy Now |
DISTI #
53W0974
|
Newark | 17+17 Pos. Male Dil Ribbon Cable Connector Rohs Compliant: Yes |Harwin M50-3801742 Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.2600 | Buy Now |
DISTI #
952-2655-ND
|
DigiKey | CONN DIP HDR IDC 34P 30AWG VERT Min Qty: 1 Lead time: 15 Weeks Container: Tray |
219 In Stock |
|
$2.7624 / $5.1200 | Buy Now |
DISTI #
855-M50-3801742
|
Mouser Electronics | Headers & Wire Housings 17+17 DIL IDC ML, Au TRANSITION PLUG RoHS: Compliant | 119 |
|
$2.7300 / $5.0700 | Buy Now |
DISTI #
M50-3801742
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Male IDC Ribbon Cable Connector (DIP Transition Connector), selective gold, 17+17 contacts" (Alt: M50-3801742) RoHS: Compliant Min Qty: 176 Package Multiple: 22 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3757474
|
element14 Asia-Pacific | BOARD IN CONN, 34POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 22 Container: Each | 110 |
|
$3.2296 / $5.0593 | Buy Now |
DISTI #
3757474
|
Farnell | BOARD IN CONN, 34POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 22 Lead time: 17 Weeks, 1 Days Container: Each | 110 |
|
$2.6225 | Buy Now |