Part Details for M50-3802042 by Harwin
Overview of M50-3802042 by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50-3802042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2680
|
Newark | Conn, Idc Plug, 40Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3802042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1510 |
|
$3.6000 / $5.2600 | Buy Now |
DISTI #
53W0975
|
Newark | 20+20 Pos. Male Dil Ribbon Cable Connector Rohs Compliant: Yes |Harwin M50-3802042 Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $3.7700 | Buy Now |
DISTI #
952-2656-ND
|
DigiKey | CONN DIP HDR IDC 40P 30AWG VERT Min Qty: 1 Lead time: 15 Weeks Container: Tray |
134 In Stock |
|
$3.1347 / $5.8000 | Buy Now |
DISTI #
855-M50-3802042
|
Mouser Electronics | Headers & Wire Housings 20+20 DIL IDC ML, Au TRANSITION PLUG RoHS: Compliant | 1041 |
|
$3.1000 / $5.7500 | Buy Now |
DISTI #
4169622
|
element14 Asia-Pacific | CONN, IDC PLUG, 40POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 1510 |
|
$3.6491 / $6.2788 | Buy Now |
DISTI #
4169622
|
Farnell | CONN, IDC PLUG, 40POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1510 |
|
$3.2729 / $6.3451 | Buy Now |