Part Details for M50-9010542 by Harwin
Overview of M50-9010542 by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M50-9010542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6637
|
Newark | Receptacle To Dip, 150Mm, 10Way, Connector To Connector:Idc Plug To Idc Receptacle, No. Of Positions:10Ways, Cable Length - Imperial:5.91", Cable Length - Metric:150Mm, Connector Pitch:1.27Mm, Cable Pitch:0.635Mm, Product Range:-, Rohs Compliant: Yes |Harwin M50-9010542 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$5.0900 / $8.2400 | Buy Now |
DISTI #
952-2860-ND
|
DigiKey | IDC F/M 5POS RIBBON CBL ASSY Min Qty: 1 Lead time: 15 Weeks Container: Bag |
160 In Stock |
|
$5.2705 / $8.8500 | Buy Now |
DISTI #
855-M50-9010542
|
Mouser Electronics | Ribbon Cables / IDC Cables 5+5P DIL IDC FMtoML 150MM, CBLE ASSY RoHS: Compliant | 241 |
|
$5.2700 / $8.5300 | Buy Now |
DISTI #
M50-9010542
|
TTI | Ribbon Cables / IDC Cables 5+5P DIL IDC FMtoML 150MM, CBLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$5.9900 / $8.4400 | Buy Now |
DISTI #
M50-9010542
|
Avnet Abacus | (Alt: M50-9010542) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M50-9010542
M50-9010542 CAD Models
M50-9010542 Part Data Attributes
|
M50-9010542
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-9010542
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Support Type | CABLE ASSEMBLY |