Part Details for M505015FV by Crydom Inc
Overview of M505015FV by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for M505015FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3336
|
Newark | Thyristor Module,bridge,half-Cntld,cc,480V V(Rrm),50A I(T) |Sensata/crydom M505015FV Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.0900 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type 1 - 50 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling Diode - External Suppressor - Panel Mount. RoHS: Compliant |
10 In Stock |
|
$123.3500 / $151.7500 | Buy Now |
DISTI #
65019844
|
Verical | SCR Module 1200V 600A 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$160.4557 / $187.1147 | Buy Now |
DISTI #
M505015FV-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, If: 50A, screw Min Qty: 1 | 0 |
|
$101.9800 / $147.8200 | RFQ |
|
Master Electronics | Power Module - Circuit Type 1 - 50 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - Free Wheeling Diode - External Suppressor - Panel Mount. RoHS: Compliant |
10 In Stock |
|
$123.3500 / $151.7500 | Buy Now |
|
Neutron USA | Discrete Semiconductor Modules 50A 1200V SCR CC MODULE POWER | 10 |
|
$364.2100 | Buy Now |
Part Details for M505015FV
M505015FV CAD Models
M505015FV Part Data Attributes
|
M505015FV
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M505015FV
Crydom Inc
Silicon Controlled Rectifier, 50000mA I(T), 1200V V(RRM), 2 Element, MODULE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | 2AK-CA-CK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X6 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 50000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |