There are no models available for this part yet.
Overview of M52175/12VDC by Eclipse Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for M52175/12VDC by Eclipse Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK4220
|
Newark | Electro-Holding Magnet, 12V, 100Kg Rohs Compliant: Yes |Eclipse Magnetics M52175/12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$102.5200 / $119.0100 | Buy Now | |
DISTI #
4307-M52175/12VDC-ND
|
DigiKey | MAGNET 1.969"D X 1.181"THICK CYL Min Qty: 1 Lead time: 1 Weeks Container: Box |
4 In Stock |
|
$51.2507 / $83.3700 | Buy Now |