Part Details for M531 by Brother International
Overview of M531 by Brother International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70378363
|
RS | 0.47 in x 26.2 ft (12mm x 8m) Black on Blue | Brother International M531 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4700 / $11.2600 | RFQ |
|
Neutron USA | Brother M531 Tape Cartridge | 0 |
|
$22.1000 | Buy Now |