Part Details for M5335 SL005 by Alpha Wire
Overview of M5335 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5335 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7505
|
Newark | Ae C&c /100 Ft |Alpha Wire M5335 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$133.6100 / $167.7400 | Buy Now |
DISTI #
M5335SL005-ND
|
DigiKey | CABLE 4 22AWG SLATE 30.5M Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$121.2190 / $141.8000 | Buy Now |
DISTI #
602-M5335-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$121.2100 | Order Now |