There are no models available for this part yet.
Overview of M5362 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M5362 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R7551
|
Newark | Ae C&c /500 Ft |Alpha Wire M5362 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,136.0400 / $1,301.8900 | Buy Now | |
DISTI #
3937-M5362SL002-ND
|
DigiKey | CABLE 4COND 20AWG SLATE SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,319.5300 | Buy Now | |
DISTI #
M5362SL002-ND
|
DigiKey | CABLE 4COND 20AWG SLATE SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0614 | Buy Now | |
DISTI #
602-M5362-500-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 4 Conductor communication cables, Foil/Braid, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,101.2300 | Order Now |