Part Details for M5397 SL005 by Alpha Wire
Overview of M5397 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5397 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7611
|
Newark | Ae C&c /100 Ft |Alpha Wire M5397 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$381.7300 / $463.1200 | Buy Now |
DISTI #
M5397SL005-ND
|
DigiKey | CABLE 8COND 18AWG SLATE SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5104 | Buy Now |
DISTI #
3937-M5397SL005-ND
|
DigiKey | CABLE 8COND 18AWG SLATE SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$785.1300 | Buy Now |
DISTI #
602-M5397-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 8 Conductor communication cables, Foil/Braid, 100 ft - Slate RoHS: Compliant | 0 |
|
$373.8000 / $379.3300 | Order Now |