Part Details for M54HC237K1 by STMicroelectronics
Overview of M54HC237K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M54HC237K1
M54HC237K1 CAD Models
M54HC237K1 Part Data Attributes
|
M54HC237K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC237K1
STMicroelectronics
Rad-Hard 3-to-8 Line Decoder Latch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.91 mm |
Alternate Parts for M54HC237K1
This table gives cross-reference parts and alternative options found for M54HC237K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC237K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFACT138K02V | Rad-Hard 3 to 8 Line Decoder Inverter | STMicroelectronics | M54HC237K1 vs RHFACT138K02V |
5962R8755401SFA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, FP-16 | Rochester Electronics LLC | M54HC237K1 vs 5962R8755401SFA |
74AC138FC | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | M54HC237K1 vs 74AC138FC |
UT54ACS138-UCA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | M54HC237K1 vs UT54ACS138-UCA |
SN54AHC138WR | AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M54HC237K1 vs SN54AHC138WR |
UT54ACTS138-UCCH | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDFP16, FP-16 | Cobham PLC | M54HC237K1 vs UT54ACTS138-UCCH |
5962-9752601VFA | 3-Line To 8-Line Decoder/Demultiplexer 16-CFP -55 to 125 | Texas Instruments | M54HC237K1 vs 5962-9752601VFA |
54ACT138FMQB | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16, Decoder/Driver | National Semiconductor Corporation | M54HC237K1 vs 54ACT138FMQB |
5962-8755403QXA | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | M54HC237K1 vs 5962-8755403QXA |
74LVQ138FCQR | LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M54HC237K1 vs 74LVQ138FCQR |