-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5843
|
Newark | Cable Assy, 20P Idc Rcpt-Idc Rcpt, 11.8", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Harwin M55-8002042-0300A Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $23.4500 | Buy Now |
DISTI #
952-M55-8002042-0300A-ND
|
DigiKey | CBL ASSEM 1.27MM 20POS F-F 300MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11 In Stock |
|
$18.8586 / $26.2300 | Buy Now |
DISTI #
855-M5580020420300A
|
Mouser Electronics | Ribbon Cables / IDC Cables 2x10P F 300mm DBLEND DIL IDC Cbl Assmb RoHS: Compliant | 24 |
|
$20.5600 / $26.7600 | Buy Now |
DISTI #
M55-8002042-0300A
|
TTI | Ribbon Cables / IDC Cables 2x10P F 300mm DBLEND DIL IDC Cbl Assmb RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$20.3100 / $26.2300 | Buy Now |
DISTI #
3653497
|
element14 Asia-Pacific | CABLE ASSY, 20P IDC RCPT-IDC RCPT, 11.8" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.1789 / $28.0583 | Buy Now |
DISTI #
3653497
|
Farnell | CABLE ASSY, 20P IDC RCPT-IDC RCPT, 11.8" RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$19.6298 / $26.0895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M55-8002042-0300A
Harwin
Buy Now
Datasheet
|
Compare Parts:
M55-8002042-0300A
Harwin
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |