Part Details for M55155/189H01 by Staffall
Overview of M55155/189H01 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55155/189H01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Molded Diallyl Insulated Terminal 15.06mm 3.96mm |
750 In Stock |
|
$4.1200 / $5.0500 | Buy Now |