Part Details for M55155/29-6 by Staffall
Overview of M55155/29-6 by Staffall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55155/29-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Turret terminal - Size 7.51 x 3.17 mm - Brass material RoHS: Compliant |
2 In Stock |
|
$0 | Buy Now |