There are no models available for this part yet.
Overview of M55302/56B54 by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
CAD Models for M55302/56B54 by Defense Logistics Agency
Part Data Attributes for M55302/56B54 by Defense Logistics Agency
M55302/56B54
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
54
|
Want to compare parts?
-
M55302/56B54Defense Logistics AgencyBoard Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle,VS
-
Alternate Parts for M55302/56B54
This table gives cross-reference parts and alternative options found for M55302/56B54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/56B54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1929G-KU8 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | M55302/56B54 vs HC1929G-KU8 |
HC1928V-KT3 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | M55302/56B54 vs HC1928V-KT3 |
WTB54PD9J | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/56B54 vs WTB54PD9J |
94412054610 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M55302/56B54 vs 94412054610 |
HC19287-KF3 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | M55302/56B54 vs HC19287-KF3 |
94419054130 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M55302/56B54 vs 94419054130 |
1441305400 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M55302/56B54 vs 1441305400 |
HC19307-KE3 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | M55302/56B54 vs HC19307-KE3 |
A2-54-RSD-37 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | M55302/56B54 vs A2-54-RSD-37 |
HC1928V-KT4 | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | M55302/56B54 vs HC1928V-KT4 |