There are no models available for this part yet.
Overview of M55342E06B4B02TWI by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E06B4B02TWI by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05Y5389
|
Newark | M55342E 25Ppm 0705 4.02K 0.1% T Wi |Vishay M55342E06B4B02TWI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9400 / $31.1400 | Buy Now | |
DISTI #
M55342E06B4B02TWI
|
Avnet Americas | M55342E 25PPM 0705 4.02K 0.1% T WI - Waffle Pack (Alt: M55342E06B4B02TWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$3.7250 / $29.6664 | Buy Now |
CAD Models for M55342E06B4B02TWI by Vishay Intertechnologies
Part Data Attributes for M55342E06B4B02TWI by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.254 mm
|
Package Length
|
2.03 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
4020 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342E06B4B02TWI
This table gives cross-reference parts and alternative options found for M55342E06B4B02TWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B4B02TWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B4B02TWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342E06B4B02TWI vs M55342E06B4B02TWS |
M55342E06B4B02TWI | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342E06B4B02TWI vs M55342E06B4B02TWI |
M55342E06B4B02TTP | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342E06B4B02TWI vs M55342E06B4B02TTP |
M55342E06B4B02TTI | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342E06B4B02TWI vs M55342E06B4B02TTI |
M55342E06B4B02TT0 | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B4B02TWI vs M55342E06B4B02TT0 |
M55342E06B4B02TWS | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B4B02TWI vs M55342E06B4B02TWS |
M55342E06B4B02TTP | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B4B02TWI vs M55342E06B4B02TTP |
M55342E06B4B02TTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342E06B4B02TWI vs M55342E06B4B02TTS |
M55342E06B4B02TT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342E06B4B02TWI vs M55342E06B4B02TT0 |