Part Details for M55342H12B180DRTS by Vishay Intertechnologies
Overview of M55342H12B180DRTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H12B180DRTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y1231
|
Newark | M55342H 50Ppm 0603 180 1% R Ts |Vishay M55342H12B180DRTS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5200 / $10.0300 | Buy Now |
DISTI #
M55342H12B180DRTS
|
Avnet Asia | Res Thin Film 0603 180 Ohm 1% 1/10W ?50ppm/?C Molded SMD T/R (Alt: M55342H12B180DRTS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |