There are no models available for this part yet.
Overview of M55342K03B150DRS2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K03B150DRS2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55C9232
|
Newark | Resistor, thick Film,150Ohms,40Wv,1+/-% Tol,100Ppm-Tc,1105-Case, rm-Milstyle |Vishay M55342K03B150DRS2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7090 / $0.8960 | Buy Now | |
DISTI #
M55342K03B150DRS2
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 200 mW, 1005 [2512 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: M55342K03B150DRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7929 | Buy Now | |
DISTI #
M55342K03B150DRS2
|
TTI | Thick Film Resistors - SMD 1005 150 1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6090 / $0.6350 | Buy Now | |
DISTI #
M55342K03B150DRS2
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 200 mW, 1005 [2512 Metric], Thick Film, Military Reliability (Alt: M55342K03B150DRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803607114428
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 500 |
|
$2.4200 | Buy Now |
CAD Models for M55342K03B150DRS2 by Vishay Intertechnologies
Part Data Attributes for M55342K03B150DRS2 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for M55342K03B150DRS2
This table gives cross-reference parts and alternative options found for M55342K03B150DRS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B150DRS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B150DMS62 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B150DRS2 vs M55342K03B150DMS62 |
M55342K03B150DC-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B150DRS2 vs M55342K03B150DC-W |
M55342K03U150DS-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B150DRS2 vs M55342K03U150DS-TR |
M55342K03B150DCWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B150DRS2 vs M55342K03B150DCWB2 |
M55342K03G150DS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B150DRS2 vs M55342K03G150DS |
M55342K03U150DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B150DRS2 vs M55342K03U150DR-TR |
M55342K03B150DPTN | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B150DRS2 vs M55342K03B150DPTN |
M55342K03W150DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B150DRS2 vs M55342K03W150DC-TR |
M55342K03C150DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B150DRS2 vs M55342K03C150DC-TR |
M55342K03U150DS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B150DRS2 vs M55342K03U150DS |