Part Details for M55342K03B180DRTP by Vishay Intertechnologies
Overview of M55342K03B180DRTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B180DRTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13Y8128
|
Newark | Rcwpm-5100 180 1% K M55342K03B180Dr R01 |Vishay M55342K03B180DRTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6000 | Buy Now |
DISTI #
M55342K03B180DRTP
|
Avnet Americas | RES THKFLM 1005 180 OHM 0.2W 0.01 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K03B180DRTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3856 | Buy Now |