Part Details for M55342K06B82D2RS6 by Vishay Intertechnologies
Overview of M55342K06B82D2RS6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B82D2RS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C4702
|
Newark | M55342 100 Ppm 06 Case Size 82.2 Ohm 0.01% |Vishay M55342K06B82D2RS6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9470 / $1.2000 | Buy Now |
DISTI #
M55342K06B82D2RS6
|
Avnet Americas | RES THKFLM 0705 82.2 OHM 0.15W 0.01 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K06B82D2RS6) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0392 | Buy Now |