There are no models available for this part yet.
Overview of M55342K11B20E0SWL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K11B20E0SWL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22P4500
|
Newark | Rcwpm-0402 20K 1% K M55342K11B20E0S Tsl |Vishay M55342K11B20E0SWL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $4.7000 | Buy Now | |
DISTI #
M55342K11B20E0SWL
|
Avnet Americas | RES THKFLM 0402 20K OHM 0.05W 0.01 100PPM 0.001% SMD - Waffle Pack (Alt: M55342K11B20E0SWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.5803 | Buy Now | |
DISTI #
M55342K11B20E0SWL
|
TTI | Thick Film Resistors - SMD 0402 20K 1% Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$3.7300 / $4.8800 | Buy Now |
CAD Models for M55342K11B20E0SWL by Vishay Intertechnologies
Part Data Attributes for M55342K11B20E0SWL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.33 mm
|
Package Length
|
0.99 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
30 V
|
Alternate Parts for M55342K11B20E0SWL
This table gives cross-reference parts and alternative options found for M55342K11B20E0SWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B20E0SWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B20E0RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B20E0SWL vs M55342K11B20E0RS6 |
M55342K11B20E0SS2 | RES,SMT,THICK FILM,20K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B20E0SWL vs M55342K11B20E0SS2 |
M55342K11B20E0SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B20E0SWL vs M55342K11B20E0SS6 |
M55342K11B20E0PS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B20E0SWL vs M55342K11B20E0PS3 |
M55342K11B20E0RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B20E0SWL vs M55342K11B20E0RS3 |
M55342K11B20E0TULT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B20E0SWL vs M55342K11B20E0TULT |
M55342K11B20E0RS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 20000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B20E0SWL vs M55342K11B20E0RS2 |
M55342K11B20E0SUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B20E0SWL vs M55342K11B20E0SUL |
M55342K11B20E0MS3 | RES,SMT,THICK FILM,20K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B20E0SWL vs M55342K11B20E0MS3 |
M55342K11B20E0SWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B20E0SWL vs M55342K11B20E0SWB |