There are no models available for this part yet.
Overview of M55342K11B330GPUL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K11B330GPUL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22P5077
|
Newark | Rcwpm-0402 330 2% K M55342K11B330Gp Rsl |Vishay M55342K11B330GPUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
M55342K11B330GPUL
|
Avnet Americas | RES THKFLM 0402 330 OHM 0.05W 0.02 100PPM 0.1% SMD SLDC - Tape and Reel (Alt: M55342K11B330GPUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1554 | Buy Now |
CAD Models for M55342K11B330GPUL by Vishay Intertechnologies
Part Data Attributes for M55342K11B330GPUL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.33 mm
|
Package Length
|
0.99 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
330 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
30 V
|
Alternate Parts for M55342K11B330GPUL
This table gives cross-reference parts and alternative options found for M55342K11B330GPUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B330GPUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B330GRWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 2%, 100ppm, 330ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B330GPUL vs M55342K11B330GRWB |
M55342K11B330GRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B330GPUL vs M55342K11B330GRS6 |
M55342K11B330GSWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B330GPUL vs M55342K11B330GSWL |
M55342K11B330GMS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B330GPUL vs M55342K11B330GMS3 |
M55342K11B330GRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B330GPUL vs M55342K11B330GRS2 |
M55342K11B330GPWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B330GPUL vs M55342K11B330GPWL |
M55342K11B330GRS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 2%, 100ppm, 330ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B330GPUL vs M55342K11B330GRS6 |
M55342K11B330GPWB | RES,SMT,THICK FILM,330 OHMS,30WV,2% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B330GPUL vs M55342K11B330GPWB |
M55342K11B330GSWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 2 %, 100 ppm, 330 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B330GPUL vs M55342K11B330GSWB |
M55342K11B330GRUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | M55342K11B330GPUL vs M55342K11B330GRUL |