Part Details for M55342M05B12L0RWB by Vishay Intertechnologies
Overview of M55342M05B12L0RWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M05B12L0RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59C8754
|
Newark | Resistor, thick Film,12Mohms,40Wv,5+/-% Tol,300Ppm-Tc,2308-Case, rm-Milstyle |Vishay M55342M05B12L0RWB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.1800 | Buy Now |
DISTI #
M55342M05B12L0RWB
|
Avnet Americas | RES THKFLM 2208 12M OHM 0.225W 0.05 300PPM 0.01% SMD - Waffle Pack (Alt: M55342M05B12L0RWB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.2988 | Buy Now |
Part Details for M55342M05B12L0RWB
M55342M05B12L0RWB CAD Models
M55342M05B12L0RWB Part Data Attributes
|
M55342M05B12L0RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M05B12L0RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 175 V |
Alternate Parts for M55342M05B12L0RWB
This table gives cross-reference parts and alternative options found for M55342M05B12L0RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M05B12L0RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M05B12L0CWB | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B12L0RWB vs M55342M05B12L0CWB |
M55342M05B12L0PS62 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B12L0RWB vs M55342M05B12L0PS62 |
M55342M05B12L0RS2 | RES,SMT,THICK FILM,12M OHMS,175WV,5% +/-TOL,-300,300PPM TC,2308 CASE | Vishay Dale | M55342M05B12L0RWB vs M55342M05B12L0RS2 |
M55342M05B12L0VS32 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B12L0RWB vs M55342M05B12L0VS32 |
M55342M05B12L0PS3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B12L0RWB vs M55342M05B12L0PS3 |
M55342M05B12L0CS62 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B12L0RWB vs M55342M05B12L0CS62 |
M55342M05B12L0RWA | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B12L0RWB vs M55342M05B12L0RWA |
M55342M05B12L0MWL | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B12L0RWB vs M55342M05B12L0MWL |
M55342M05B12L0UWB | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B12L0RWB vs M55342M05B12L0UWB |
M55342M05B12L0UTP | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 12000000ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B12L0RWB vs M55342M05B12L0UTP |