Part Details for M5757/10-043 by TE Connectivity
Overview of M5757/10-043 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5757/10-043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (29.46x10.16x22.86)mm Chassis Military Relay | 0 |
|
$195.5700 / $364.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$60.0000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 1 |
|
$75.3280 | Buy Now | |
|
Quest Components | 6 |
|
$65.0000 | Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (29.46x10.16x22.86)mm Chassis Military Relay | 0 |
|
$195.5700 / $364.1100 | Buy Now |
Part Details for M5757/10-043
M5757/10-043 CAD Models
M5757/10-043 Part Data Attributes:
|
M5757/10-043
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/10-043
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.16 mm | |
Body Height | 22.86 mm | |
Body Length or Diameter | 20.32 mm | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1040 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 675 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.32mm x 10.16mm x 22.86mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |