Part Details for M5757/13-092 by TE Connectivity
Overview of M5757/13-092 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for M5757/13-092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3SAT1302A2=M5757/13-085 RoHS: Compliant | 0 |
|
$1,833.0400 / $3,435.5300 | Buy Now |
|
Master Electronics | 3SAT1302A2=M5757/13-085 RoHS: Compliant | 0 |
|
$1,833.0400 / $3,435.5300 | Buy Now |
Part Details for M5757/13-092
M5757/13-092 CAD Models
M5757/13-092 Part Data Attributes
|
M5757/13-092
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/13-092
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 40VDC (Coil), 160mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 160 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 40 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |