There are no models available for this part yet.
Overview of M5757/23-007 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M5757/23-007 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant |
6 Partner Stock |
|
$241.6200 / $634.5400 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$175.5000 | Buy Now | |||
DISTI #
C1S114415547806
|
Chip1Stop | Unclassified | 6 |
|
$261.0000 / $293.0000 | Buy Now | |
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant |
6 Partner Stock |
|
$241.6200 / $634.5400 | Buy Now |
CAD Models for M5757/23-007 by TE Connectivity
Part Data Attributes for M5757/23-007 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Coil Power
|
1920 mW
|
Coil Resistance
|
75 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact Voltage(DC)-Max
|
28 V
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|