Part Details for M5757/23-017 by TE Connectivity
Overview of M5757/23-017 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5757/23-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | B07D992BD2-0127=M5757/23-017 RoHS: Compliant | 0 |
|
$218.3900 / $406.6000 | Buy Now |
|
Master Electronics | B07D992BD2-0127=M5757/23-017 RoHS: Compliant | 0 |
|
$218.3900 / $406.6000 | Buy Now |
Part Details for M5757/23-017
M5757/23-017 CAD Models
M5757/23-017 Part Data Attributes
|
M5757/23-017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/23-017
TE Connectivity
E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,AC/DC,10A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 15.87 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 27.3 mm | |
Coil Operate Voltage(DC) | 26 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 14.4 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 27.3mm x 15.87mm x 25.65mm | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.007899415798831598 inch | |
Termination Type | SOLDER |