Part Details for M5757/23-020 by TE Connectivity
Overview of M5757/23-020 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for M5757/23-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | B07D992BD2-0127=M5757/23-017 RoHS: Compliant | 0 |
|
$240.2200 / $447.2300 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Master Electronics | B07D992BD2-0127=M5757/23-017 RoHS: Compliant | 0 |
|
$240.2200 / $447.2300 | Buy Now |
Part Details for M5757/23-020
M5757/23-020 CAD Models
M5757/23-020 Part Data Attributes
|
M5757/23-020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/23-020
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 48VDC (Coil), 1920mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 1920 mW | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |