Part Details for M5757/23-030 by TE Connectivity
Overview of M5757/23-030 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5757/23-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | B07D034BE2-0135 = M5757/23-030 RoHS: Compliant | 0 |
|
$224.9300 / $418.7700 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Master Electronics | B07D034BE2-0135 = M5757/23-030 RoHS: Compliant | 0 |
|
$224.9300 / $418.7700 | Buy Now |
Part Details for M5757/23-030
M5757/23-030 CAD Models
M5757/23-030 Part Data Attributes
|
M5757/23-030
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/23-030
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 120VDC (Coil), 1890mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 1890 mW | |
Coil Resistance | 7600 Ω | |
Coil Voltage(DC)-Max | 120 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |