Part Details for M5757/23-005 by TE Connectivity
Overview of M5757/23-005 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5757/23-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617004-0
|
Avnet Americas | - Bulk (Alt: 1-1617004-0) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$145.2226 / $174.7594 | Buy Now |
DISTI #
655-M5757/23-005
|
Mouser Electronics | Industrial Relays M5757/23-005 RoHS: Not Compliant | 0 |
|
$173.9900 / $198.8500 | Order Now |
DISTI #
AMPM5757/23-005
|
Heilind Electronics | B07D034BC2-0053 TE# 1-1617004-0 | Americas - 0 in Stock |
|
$180.9853 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Through Hole | 0 |
|
$161.3000 / $173.2500 | Buy Now |
DISTI #
1-1617004-0
|
TTI | Industrial Relays B07D034BC2-0053 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$149.1800 / $164.7000 | Buy Now |
DISTI #
AMPM5757/23-005
|
Interstate Connecting Components | B07D034BC2-0053 TE# 1-1617004-0 | 0 |
|
$180.9853 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Through Hole | 0 |
|
$161.3000 / $173.2500 | Buy Now |
Part Details for M5757/23-005
M5757/23-005 CAD Models
M5757/23-005 Part Data Attributes
|
M5757/23-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/23-005
TE Connectivity
E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,AC/DC,10A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.88 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 27.31 mm | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 7 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 27.31mm x 15.88mm x 25.65mm | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER HOOK |