M5757/23-010
TE Connectivity
Description: E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,AC/DC,10A@28VDC

Overview of M5757/23-010 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M5757/23-010 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 655-M5757/23-010
Mouser Electronics Industrial Relays 12V 10A 2 Form C (DPDT) 2 CO RoHS: Not Compliant 0
  • 22 $281.4600
$281.4600 Order Now
Onlinecomponents.com Electromechanical Relay DPDT 10A 12VDC 75Ohm Through Hole 0
  • 3 $418.7700
  • 5 $309.2500
  • 8 $229.5200
  • 10 $224.9300
$224.9300 / $418.7700 Buy Now
DISTI # 1617004-9
TTI Industrial Relays B07D034BB2-0120 Min Qty: 1 Package Multiple: 1 Container: Each Americas - 40
In Stock
  • 1 $256.7000
  • 2 $251.6600
  • 3 $246.7300
  • 5 $241.8900
  • 10 $237.1500
  • 25 $179.1100
$179.1100 / $256.7000 Buy Now
DISTI # AMPM5757/23-010
Interstate Connecting Components B07D034BB2-0120=M5757/23-010 9
  • 1 $162.1954
  • 5 $157.8117
  • 10 $153.6587
  • 25 $149.7188
  • 50 $145.9758
$145.9758 / $162.1954 Buy Now
Master Electronics Electromechanical Relay DPDT 10A 12VDC 75Ohm Through Hole 0
  • 3 $418.7700
  • 5 $309.2500
  • 8 $229.5200
  • 10 $224.9300
$224.9300 / $418.7700 Buy Now

CAD Models for M5757/23-010 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M5757/23-010 by TE Connectivity

M5757/23-010
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Body Breadth
15.88 mm
Body Height
25.65 mm
Body Length or Diameter
27.31 mm
Coil Operate Voltage(DC)
6.5 V
Coil Power
1920 mW
Coil Release Voltage(DC)
3.6 V
Coil Resistance
75 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
5A@115VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
Number of Terminals
8
Operate Time
15 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Physical Dimension
27.31mm x 15.88mm x 25.65mm
Relay Form
2 FORM C
Relay Function
DPDT-CO
Release Time
15 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Length
0.005001270002540005 inch
Termination Type
SOLDER HOOK
Want to compare parts?
  1. M5757/23-010
    TE Connectivity
    E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,AC/DC,10A@28VDC
    VS

Related Parts for M5757/23-010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5757/23-010 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5757/23-010 by TE Connectivity

Select Manufacturer
Which Manufacturer of M5757/23-010 would you like to use for your alert(s)?
  • Please alert me when M5757/23-010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5757/23-010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5757/23-010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5757/23-010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5757/23-010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5757/23-010 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: