Part Details for M5757/23-033 by TE Connectivity
Overview of M5757/23-033 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for M5757/23-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617004-7
|
Avnet Americas | - Bulk (Alt: 3-1617004-7) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$234.9144 / $282.6936 | Buy Now |
DISTI #
650-M5757/23-033
|
Mouser Electronics | Industrial Relays B07D932BA2-0350 RoHS: Not Compliant | 0 |
|
$234.2200 / $250.5700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 6VDC 19Ohm Flange Mount RoHS: Compliant | Alternative Product Available |
|
$224.9300 / $418.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$236.7144 / $295.8930 | Buy Now |
|
Quest Components | 19 |
|
$315.9000 / $394.8750 | Buy Now | |
DISTI #
3-1617004-7
|
TTI | Industrial Relays B07D932BA2-0350 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$162.7500 / $285.4600 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 10A 6VDC 19Ohm Flange Mount RoHS: Compliant | Alternative Product Available |
|
$224.9300 / $418.7700 | Buy Now |
Part Details for M5757/23-033
M5757/23-033 CAD Models
M5757/23-033 Part Data Attributes
|
M5757/23-033
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/23-033
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.316A (COIL), 6VDC (COIL), 1895mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.88 mm | |
Body Height | 33.02 mm | |
Body Length or Diameter | 27.31 mm | |
Coil Current(DC)-Max | 0.316 A | |
Coil Operate Voltage(DC) | 3.25 V | |
Coil Power | 1890 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 19 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 27.31mm x 15.88mm x 33.02mm | |
Reference Standard | M5757 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.007899415798831598 inch | |
Termination Type | SOLDER |