Part Details for M5D0202N-4006 by Electro Switch Corporation
Overview of M5D0202N-4006 by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5D0202N-4006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51563409
|
Verical | M5D0202N-4006 Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 20 |
|
$502.7501 / $680.4808 | Buy Now |
|
Master Electronics | Switch Rotary - 2.0 amps @ 28 VDC - 2.5 amp @ 120 VAC - 2 Poles. |
21 In Stock |
|
$99.9100 / $566.1600 | Buy Now |