Part Details for M5D0206S-A by Electro Switch Corporation
Overview of M5D0206S-A by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for M5D0206S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M5D0206S-A-ND
|
DigiKey | SWITCH ROTARY 2-6POS 2.5A 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.1500 | Buy Now |
DISTI #
690-M5D0206S-A
|
Mouser Electronics | Rotary Switches | 0 |
|
$96.0500 / $116.2800 | Order Now |
Part Details for M5D0206S-A
M5D0206S-A CAD Models
M5D0206S-A Part Data Attributes
|
M5D0206S-A
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
M5D0206S-A
Electro Switch Corporation
Rotary Switch, 6 Positions, Circular, 2A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.437 inch | |
Actuator Type | ROTARY | |
Additional Feature | NO OF POLES IS 2 | |
Body Height | 32.004 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Contact (AC) Max Rating R Load | 2.5A@120VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.005 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 60 deg | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |