Part Details for M5D0412N-A by Electro Switch Corporation
Overview of M5D0412N-A by Electro Switch Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for M5D0412N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C8886
|
Newark | Switch, Rotary, 4P12T, 2.5A, 120V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:2.5A, Contact Voltage Ac Max:120V, Product Range:M5 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch M5D0412N-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.0100 / $349.8500 | Buy Now |
DISTI #
M5D0412N-A-ND
|
DigiKey | SWITCH ROTARY 2-12POS 2.5A 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.9700 | Buy Now |
DISTI #
690-M5D0412N-A
|
Mouser Electronics | Rotary Switches 4P 12POS 30DEG ADJ NON-SHRTING SLDR RoHS: Compliant | 0 |
|
$247.6400 / $257.9700 | Order Now |
DISTI #
79013396
|
Verical | Switch Rotary 4P12T 12 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 2 |
|
$271.6740 / $291.7980 | Buy Now |
|
Master Electronics | Switch Rotary 4P12T 12 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC |
3 In Stock |
|
$208.9800 / $224.4600 | Buy Now |
|
Neutron USA | Rotary Switch, 4P 12POS, 4decks, SP12T 30DEG ADJ NON-SHRTING, SLDR Lug | 0 |
|
$468.0200 | Buy Now |