There are no models available for this part yet.
Overview of M5D0606N-A by Electro Switch Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for M5D0606N-A by Electro Switch Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M5D0606N-A-ND
|
DigiKey | SWITCH ROTARY 2-6POS 2.5A 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.4800 | Buy Now | |
DISTI #
690-M5D0606N-A
|
Mouser Electronics | Rotary Switches 6 Poles 02-06 Active 3 Decks Non-Shorting RoHS: Compliant | 0 |
|
$172.4500 / $206.4000 | Order Now | |
DISTI #
61253979
|
Verical | Switch Rotary 6P6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 5 |
|
$211.4190 / $225.3550 | Buy Now | |
Quest Components | ROTARY SWITCH, 6 POSITIONS, DP6T, ON-ON, CIRCULAR, 2A, 28VDC, SOLDER LUG TERMINAL, ROTARY SHAFT ACTUATOR, PANEL MOUNT | 1 |
|
$127.4000 | Buy Now | ||
Master Electronics | Switch Rotary 6P6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC RoHS: Compliant |
6 In Stock |
|
$162.6300 / $173.3500 | Buy Now |
CAD Models for M5D0606N-A by Electro Switch Corporation
Part Data Attributes for M5D0606N-A by Electro Switch Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRO SWITCH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Length
|
0.438 inch
|
Actuator Material
|
COPPER ALLOY
|
Actuator Type
|
ROTARY SHAFT
|
Body Height
|
32.004 mm
|
Body Length or Diameter
|
25.4 mm
|
Bushing Length
|
0.438 inch
|
Bushing Type
|
3/8-32
|
Contact (AC) Max Rating R Load
|
2.5A@120VAC
|
Contact Current(AC)-Max
|
2.5 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.005 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
Housing Material
|
DIALLYL PHTHALATE
|
Indexing Angle
|
30 deg
|
Insulation Resistance
|
100000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
2 THRU 6
|
Surface Mount
|
NO
|
Switch Action
|
CIRCULAR
|
Switch Function
|
DP6T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SOLDER LUG
|