Part Details for M6-14R/SK by 3M Interconnect
Overview of M6-14R/SK by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-14R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161746-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
141 In Stock |
|
$0.8233 / $1.7100 | Buy Now |
DISTI #
517-M6-14R/SK
|
Mouser Electronics | Terminals RING TONGUE TERM 1/4 Non-Insulated RoHS: Compliant | 0 |
|
$0.7780 / $1.7100 | Order Now |
DISTI #
7100164155
|
Avnet Americas | 80610051551 M6-14R/SK F-01-203K 15-14S-W 88228 - Bulk (Alt: 7100164155) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100164155
|
Avnet Americas | 80610051551 M6-14R/SK F-01-203K 15-14S-W 88228 - Bulk (Alt: 7100164155) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M6-14R/SK
M6-14R/SK CAD Models
M6-14R/SK Part Data Attributes
|
M6-14R/SK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M6-14R/SK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |