Part Details for M6-38-483-WARNING by Brady Worldwide Inc
Overview of M6-38-483-WARNING by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-38-483-WARNING
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9037
|
Newark | Label, Warning, 1.9"x4", Blk/Org On Wht, Label Type:Thermal Transfer Printable, Label Height:48.26Mm, Label Width:101.6Mm, Label Diameter:-, Label Material:Polyester, Label Legend:Warning, Label Colour:Black/Orange On White Rohs Compliant: Yes |Brady M6-38-483-WARNING Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$86.9900 | Buy Now |
DISTI #
2267-M6-38-483-WARNING-ND
|
DigiKey | LBL 1.9X4 POLYESTER WARNING Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$101.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.5100 | Buy Now |
|
Onlinecomponents.com | Aggressive Adhesive Polyester WARNING Lbls 1.9 in H x 4 in W BK/OR on WT RL/100 RoHS: Compliant | 0 |
|
$86.9900 | Buy Now |
DISTI #
10021816
|
TestEquity LLC | Aggressive Adhesive Polyester WARNING Labels 1.9 in H x 4 in W BK/OR on WT RL/100 | 0 |
|
$86.9900 | Buy Now |