Part Details for M6-38-486 by Brady Worldwide Inc
Overview of M6-38-486 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-38-486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9038
|
Newark | Lbl, Thermal Transfer Printable, Gray, Label Type:Thermal Transfer Printable, Label Height:48.26Mm, Label Width:101.6Mm, Label Diameter:-, Label Material:Metallised Polyester, Label Colour:Light Gray, Pack Quantity:100 Rohs Compliant: Yes |Brady M6-38-486 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$81.9900 | Buy Now |
DISTI #
2267-M6-38-486-ND
|
DigiKey | LBL 1.9 HX4 POLYESTER LTGR 100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$95.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$81.9900 | Buy Now |
|
Onlinecomponents.com | Adhesive Metallized Matte Polyester Labels 1.9" H x 4" W LT GR RL/100 RoHS: Compliant | Alternative Product Available |
|
$81.9900 | Buy Now |
|
Master Electronics | Adhesive Metallized Matte Polyester Labels 1.9" H x 4" W LT GR RL/100 RoHS: Compliant | Alternative Product Available |
|
$81.9900 | Buy Now |
DISTI #
10021811
|
Techni-Tool, Inc. | Brady M6-38-486 Adhesive Metallized Matte Polyester Labels 1.9" H x 4" W LT GR RL/100 | 0 |
|
$81.9900 | Buy Now |
DISTI #
10021811
|
TestEquity LLC | Brady M6-38-486 Adhesive Metallized Matte Polyester Labels 1.9" H x 4" W LT GR RL/100 | 0 |
|
$81.9900 | Buy Now |