Part Details for M6-516RK by 3M Interconnect
Overview of M6-516RK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-516RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M6-516RK-ND
|
DigiKey | CONN RING CIRC 6AWG #5/16 CRIMP Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3532 | Buy Now |
DISTI #
7100164156
|
Avnet Americas | Ring Tongue Terminal 6AWG 31mm 16mm Bulk - Bulk (Alt: 7100164156) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-M6-516RK
|
Mouser Electronics | Terminals F-01-205K 15-56-W 88244 RoHS: Compliant | 0 |
|
$1.0300 / $1.7300 | Order Now |
DISTI #
7100164156
|
Avnet Americas | Ring Tongue Terminal 6AWG 31mm 16mm Bulk - Bulk (Alt: 7100164156) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for M6-516RK
M6-516RK CAD Models
M6-516RK Part Data Attributes:
|
M6-516RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M6-516RK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |