Part Details for M6-516RX by 3M Interconnect
Overview of M6-516RX by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-516RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9581
|
Newark | 80611458441 M6-516Rx Non-Insulated Ring Bottle |3M M6-516RX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.5400 | Buy Now |
DISTI #
7100165239
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.98mm 16mm Tin Carton - Bag (Alt: 7100165239) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
517-M6-516RX
|
Mouser Electronics | Terminals NON-RING BTL 15-56-W RoHS: Compliant | 113 |
|
$2.3700 / $4.3900 | Buy Now |
DISTI #
7100165239
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.98mm 16mm Tin Carton - Bag (Alt: 7100165239) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
|
Powell Electronics | Terminals NON-RING BTL 15-56-W Min Qty: 100 | 4 |
|
$2.9000 | Buy Now |
Part Details for M6-516RX
M6-516RX CAD Models
M6-516RX Part Data Attributes:
|
M6-516RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M6-516RX
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |